
Analog Devices ADIS16240ABCZ technical specifications.
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 550Hz |
| Package/Case | BGA |
| Contact Plating | Tin, Matte |
| Height | 3.6mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | iMEMS®, iSensor® |
| Supply Current | 1uA |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16240ABCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
