
MEMS Single Axis 320°/s 20-Pin LGA
Analog Devices ADIS16255ACCZ technical specifications.
| Package/Case | LGA |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16255ACCZ to view detailed technical specifications.
No datasheet is available for this part.
