
Z-axis MEMS gyroscope, ideal for motion and position sensing applications. Features a 330Hz bandwidth and SPI interface for data communication. Operates from a 4.75V to 5.25V supply, consuming 41mA. Packaged in a 20-pin LGA with surface mount capability, measuring 11.2mm x 11.2mm x 5.5mm. Supports an operating temperature range of -40°C to 125°C.
Analog Devices ADIS16265BCCZ technical specifications.
| Axis | Z |
| Bandwidth | 330Hz |
| Package/Case | LGA |
| Height | 5.5mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 41mA |
| Output Type | SPI |
| Package Quantity | 176 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 41mA |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16265BCCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
