
The ADIS16300AMLZ is a module-type accelerometer and gyroscope from Analog Devices. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V, with a maximum supply current of 42mA. The device is packaged in a RoHS compliant module with a gold contact plating and is available in a tray packaging format with 12 units per package. The ADIS16300AMLZ is not compliant with Reach SVHC regulations, but is compliant with RoHS regulations.
Analog Devices ADIS16300AMLZ technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Screw |
| Operating Supply Current | 42mA |
| Output Type | Digital, SPI |
| Package Quantity | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Gyroscope |
| Series | iMEMS®, iSensor™ |
| Supply Current | 42mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16300AMLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.