Inertial Sensor Digital Output 5V 24-Pin MSM LAMINATE
Checking distributor stock and pricing after the page loads.
Analog Devices ADIS16350AMLZX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Supply Voltage | 5.25V |
| RoHS | Compliant |