
The ADIS16367BMLZ is a 24-pin screw mount inertial sensor from Analog Devices. It has a package length of 31.7mm, width of 37.25mm, and height of 23.25mm. The sensor operates within a temperature range of -40°C to 105°C. It is categorized under sensors and transducers, specialized sensors, and general categories.
Sign in to ask questions about the Analog Devices ADIS16367BMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16367BMLZ technical specifications.
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 31.7 |
| Package Width (mm) | 37.25 |
| Package Height (mm) | 23.25 |
| Mounting | Screw |
| Category | Freedom Inertial Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| ECCN | 7A994 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADIS16367BMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.