
Inertial Sensor Digital Output 3.3V 24-Pin Tray
Sign in to ask questions about the Analog Devices ADIS16375AMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16375AMLZ technical specifications.
| Package/Case | Module |
| Height | 14.2mm |
| Interface | SPI |
| Length | 44.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Chassis Mount, Surface Mount |
| Output Type | SPI |
| Packaging | Tray |
| RoHS Compliant | No |
| Sensor Type | Accelerometer, Gyroscope, 6 Axis |
| Series | iMEMS®, iSensor™ |
| Width | 47.254mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADIS16375AMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
