Low Profile, Low Noise Six Degrees of Freedom Inertial Sensor
Sign in to ask questions about the Analog Devices ADIS16375BMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16375BMLZ technical specifications.
| -3db Bandwidth | 330Hz |
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Chassis Mount, Panel |
| Operating Supply Current | 173mA |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Gyroscope, 6 Axis |
| Series | iMEMS®, iSensor™ |
| Supply Current | 173mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16375BMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.