
The ADIS16385BMLZ is a 6-axis accelerometer and gyroscope module from Analog Devices. It operates over a temperature range of -40°C to 105°C and has a supply voltage of 4.85V to 5.15V. The module is mounted via screws and is not RoHS compliant. It has a supply current of 132mA and is available in a tray packaging with 6 units per package.
Sign in to ask questions about the Analog Devices ADIS16385BMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16385BMLZ technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.15V |
| Min Supply Voltage | 4.85V |
| Mount | Chassis Mount, Screw |
| Output Type | SPI |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Sensor Type | Accelerometer, Gyroscope, 6 Axis |
| Series | iMEMS®, iSensor™ |
| Supply Current | 132mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADIS16385BMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
