The ADIS16448AMLZ is a triple-axis accelerometer from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.46V. The device is mounted via screw to a chassis and has a supply current of 76mA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADIS16448AMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16448AMLZ technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 330Hz |
| Package/Case | Module |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.15V |
| Mount | Chassis Mount, Screw |
| Operating Supply Voltage | 3.45V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iMEMS®, iSensor™ |
| Supply Current | 76mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADIS16448AMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.