
Miniature MEMS IMU with wide dynamic range. Features a 44-pin JEDEC R-XXMA-B44 package, measuring 11mm width and 15mm length. Operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Suitable for operation across a temperature range of -25°C to 85°C.
Sign in to ask questions about the Analog Devices ADIS16470AMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16470AMLZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-B44 |
| Width | 11 |
| Length | 15 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADIS16470AMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.