
Miniature MEMS Inertial Measurement Unit (IMU) offering precision performance. Features a 44-terminal, bottom-terminal R-PBGA-B44 package with dimensions of 11mm width and 15mm length. Operates across an industrial temperature range from -40°C to 105°C, with a nominal supply voltage of 3.3V, supporting a range of 3V to 3.6V.
Sign in to ask questions about the Analog Devices ADIS16477-2BMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16477-2BMLZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B44 |
| Width | 11 |
| Length | 15 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADIS16477-2BMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.