
Ten Degrees of Freedom MEMS Inertial Sensor with Dynamic Orientation Outputs
Sign in to ask questions about the Analog Devices ADIS16480AMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16480AMLZ technical specifications.
| -3db Bandwidth | 330Hz |
| Bandwidth | 330Hz |
| Package/Case | Module |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Chassis Mount, Screw |
| Operating Supply Current | 254mA |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensor Type | Accelerometer, Barometric Pressure, Gyroscope, Magnetometer |
| Series | iMEMS®, iSensor™ |
| Supply Current | 254mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADIS16480AMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
