
Analog Devices ADIS16485AMLZ technical specifications.
| Bandwidth | 330Hz |
| Package/Case | Module |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Chassis Mount, Screw |
| Operating Supply Current | 197mA |
| Output Type | Digital, SPI |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensor Type | Accelerometer, Gyroscope, Magnetometer |
| Series | iMEMS®, iSensor™ |
| Supply Current | 197mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADIS16485AMLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.