The ADIS16487BMLZ-CP is a 24-pin industrial temperature analog IC module from Analog Devices. It operates over a temperature range of -40 to 105 degrees Celsius. The module has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 3V, respectively. The module has 24 terminals and is available in a module package type. It is a single-function device.
Sign in to ask questions about the Analog Devices ADIS16487BMLZ-CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16487BMLZ-CP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADIS16487BMLZ-CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.