The ADIS16488AMLZ is a module containing an accelerometer, gyroscope, and magnetometer. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 3.6V. The module has a high operating supply current of 254mA. It is available in a single package quantity and is packaged in a tray. The module is not RoHS compliant and does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Analog Devices ADIS16488AMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16488AMLZ technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Chassis Mount, Screw |
| Operating Supply Current | 254mA |
| Output Type | SPI, Digital |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensor Type | Accelerometer, Gyroscope, Magnetometer |
| Series | iMEMS®, iSensor™ |
| Supply Current | 254mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADIS16488AMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.