Tactical grade, ten degrees of freedom inertial sensor featuring a 24-terminal configuration. Operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 3.3V, supporting a range of 3V to 3.6V. This specialized integrated circuit is housed in a R-XXMA-X24 JEDEC package, measuring 44mm in width and 47mm in length.
Sign in to ask questions about the Analog Devices ADIS16488BMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16488BMLZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X24 |
| Width | 44 |
| Length | 47 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADIS16488BMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.