IMU ACCEL/GYRO/MAG SPI 24ML
Analog Devices ADIS16488BMLZX technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Type | SPI |
| Packaging | Tray |
| Sensor Type | Accelerometer, Gyroscope, Magnetometer |
| Series | iMEMS®, iSensor™ |
| RoHS | Compliant |
No datasheet is available for this part.