
Precision miniature MEMS Inertial Measurement Unit (IMU) with 100 terminals, operating from a 3V to 3.6V supply voltage, nominal 3.3V. Features a commercial extended temperature grade, functioning between -25°C and 85°C. Housed in a 15mm x 15mm S-PBGA-B100 package with bottom terminal position.
Checking distributor stock and pricing after the page loads.
Analog Devices ADIS16500AMLZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 15 |
| Length | 15 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |