Industrial temperature grade, miniature MEMS Inertial Measurement Unit (IMU) featuring 100 pins in a 15x15mm S-PBGA-B100 package. Operates across a -40°C to 105°C temperature range with a nominal supply voltage of 3.3V, supporting a range of 3V to 3.6V.
Analog Devices ADIS16505-1BMLZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 15 |
| Length | 15 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.