
Wide Dynamic Range, High Speed, Digitally Controlled VGA
Sign in to ask questions about the Analog Devices ADL5202ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5202ACPZ-R7 technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | LFCSP EP |
| Frequency | 700MHz |
| Gain | 20dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 7.5dB |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Frequency | 700 MHz |
| Operating Supply Current | 210mA |
| Operating Supply Voltage | 5V |
| P1dB | 19.5dBm |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 700MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5202ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
