
Dual, 35 dB range, 1 dB step size digital gain attenuator IC. Features a 40-pin S-PBGA package with bottom terminal position, measuring 6mm x 6mm. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V (3.15V to 3.45V). Single function device.
Sign in to ask questions about the Analog Devices ADL5205ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5205ACPZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL5205ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.