
RF/IF Digitally Controlled VGA operates from 100 MHz to 4000 MHz, featuring a 4 GHz maximum frequency and 19.6 dB gain. This single-channel integrated circuit offers a 3 dB noise figure and is housed in an LFCSP EP package with tin, matte contact plating. It requires a supply voltage between 4.75V and 5.25V, drawing a nominal supply current of 93mA. The device supports surface mount installation and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADL5240ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5240ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 4GHz |
| Gain | 19.6dB |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Nominal Supply Current | 93mA |
| Number of Channels | 1 |
| Operating Frequency | 4000 MHz |
| Operating Supply Current | 93mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 93mA |
| Test Frequency | 3.6GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5240ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
