160 dB Range 100 pA to 10 mA Low Cost Logarithmic Converter
Sign in to ask questions about the Analog Devices ADL5303ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5303ACPZ-R2 technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Operating Supply Current | 4.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5303ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.