160 dB Range 100 pA to 10 mA Low Cost Logarithmic Converter
Sign in to ask questions about the Analog Devices ADL5303ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5303ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 35MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5303ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.