
High-speed, single-channel current-to-voltage logarithmic converter featuring a 200 dB dynamic range and a 4 MHz -3dB bandwidth. This analog IC integrates three amplifier elements for precise signal processing. It operates from a 4.5V to 5.5V supply, with a typical operating supply voltage of 5V and a maximum power dissipation of 600mW. The device is housed in an LFCSP EP package with tin, matte contact plating, suitable for surface mounting. It offers 2% linearity and operates across a temperature range of -40°C to +85°C.
Sign in to ask questions about the Analog Devices ADL5304ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5304ACPZ-R7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Offset Voltage (Vos) | 600mV |
| Lead Free | Contains Lead |
| Linearity | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 20.8mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5304ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
