
The ADL5310ACP-WP is a dual-channel, 6-element specialized IC with a maximum supply voltage of 12V and a minimum supply voltage of 3V. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 9.5mA. The device is packaged in a lead-free LFCSP EP package and is not RoHS compliant.
Analog Devices ADL5310ACP-WP technical specifications.
| Package/Case | LFCSP EP |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 35MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 9.5mA |
| Number of Channels | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Waffle |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resistance | 35MR |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADL5310ACP-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.