
Dual logarithmic converter IC featuring a 120 dB dynamic range, capable of handling currents from 3 nA to 3 mA. This surface mount component, housed in an LFCSP EP package, offers two channels with six amplifiers and six elements. It operates with a supply voltage range of 1.5V to 5.5V (dual) or 3V to 12V (single), consuming 9.5mA quiescent current. Key electrical characteristics include a 35 MΩ input resistance, 400 nA input bias current, and a 20 mV input offset voltage. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADL5310ACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 35MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 6 |
| Number of Channels | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 9.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5310ACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
