
Precision high-side current mirror with a wide dynamic range from 3 nA to 3 mA. Features 100 GΩ input resistance and 30 pA input bias current for accurate low-level current sensing. Offers 0.5% linearity and a 1 MHz -3dB bandwidth, suitable for analog signal processing. Operates from a 2.7V to 8V supply, with a typical operating current of 1.8 mA. Packaged in an LFCSP EP for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADL5315ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5315ACPZ-R7 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | LFCSP EP |
| Height | 800um |
| Input Bias Current | 30pA |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.8mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100GR |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5315ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
