
Precision Wide-range (3 nA - 3 mA) High-Side Current Mirror
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADL5315ACPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5315ACPZ-WP technical specifications.
| -3db Bandwidth | 1MHz |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.8mA |
| Operating Supply Current | 1.8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5315ACPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
