Evaluation Board For Avalanche Photodiode Bias Controller And Wide Range Current Monitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADL5317-EVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5317-EVAL technical specifications.
| -3db Bandwidth | 2MHz |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Linearity | 1% |
| Nominal Supply Current | 2.3mA |
| Operating Supply Current | 2.3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADL5317-EVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.