
The ADL5320ARKZ is a linear voltage regulator with a gain of 17dB, operating over a frequency range of 400MHz to 2.7GHz. It is packaged in a SOT-89 case and has a maximum power dissipation of 520mW. The device can operate over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V, drawing a supply current of 104mA.
Analog Devices ADL5320ARKZ technical specifications.
| Package/Case | SOT-89 |
| Gain | 17dB |
| Max Frequency | 2.7GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Power Dissipation | 520mW |
| Reach SVHC Compliant | No |
| Supply Current | 104mA |
| RoHS | Compliant |
No datasheet is available for this part.