
RF Driver Amplifier operating from 400 MHz to 2700 MHz. Features 13.2dB gain at 2.6GHz, 27.4dBm P1dB, and a 5.1dB noise figure. This single-channel, surface-mount component is housed in a SOT-89 package with matte tin plating. It operates with a 3.3V to 5.5V supply voltage, drawing 104mA at 5V, and has a maximum power dissipation of 683mW. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADL5320ARKZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5320ARKZ-R7 technical specifications.
| Package/Case | SOT-89 |
| Contact Plating | Tin, Matte |
| Frequency | 400MHz |
| Gain | 13.2dB |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 683mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 5.1dB |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 2700 MHz |
| Operating Supply Current | 104mA |
| Operating Supply Voltage | 5V |
| P1dB | 27.4dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 104mA |
| Test Frequency | 2.6GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5320ARKZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
