
The ADL5321ARKZ is a 14dB gain RF IC with a maximum operating frequency of 4GHz and a minimum operating frequency of 2.3GHz. It is packaged in a SOT-89 case and is designed to operate over a temperature range of -40°C to 105°C. The device has a maximum power dissipation of 520mW and a maximum supply voltage of 5.5V. It is RoHS compliant and has a supply current of 90mA.
Sign in to ask questions about the Analog Devices ADL5321ARKZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5321ARKZ technical specifications.
| Package/Case | SOT-89 |
| Gain | 14dB |
| Max Frequency | 4GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Power Dissipation | 520mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5321ARKZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
