
¼ Watt RF Driver Amplifier operating from 2.3 GHz to 4.0 GHz. Features 14dB gain and a 4dB noise figure. Delivers 25.7dBm P1dB at 2.6GHz. Surface mountable in a SOT-89 package with tin, matte contact plating. Operates with a 4.5V to 5.5V supply voltage and consumes 90mA.
Sign in to ask questions about the Analog Devices ADL5321ARKZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5321ARKZ-R7 technical specifications.
| Package/Case | SOT-89 |
| Contact Plating | Tin, Matte |
| Frequency | 4GHz |
| Gain | 14dB |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 25.7dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Test Frequency | 2.6GHz |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5321ARKZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
