
GaAs Matched RF PA Pre-Driver operating from 700 MHz to 1000 MHz. Features 19.9dB gain at 850MHz, 27.7dBm P1dB, and a 5dB noise figure. Surface mountable in an LFCSP EP package with tin, matte contact plating. Operates from a 4.75V to 5.25V supply, drawing 320mA at 5.25V. Temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADL5322ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 700MHz |
| Gain | 19.9dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 5dB |
| Number of Channels | 1 |
| Operating Frequency | 700 MHz to 1000 MHz |
| Operating Supply Current | 320mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 27.7dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 850MHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5322ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
