
GaAs Matched RF PA Pre-Driver operating from 1700 MHz to 2400 MHz. Features 19.5dB gain at 1.96GHz, 28dBm P1dB, and a 5dB noise figure. Designed for surface mount installation in an LFCSP EP package with tin, matte contact plating. Operates with a supply voltage range of 4.75V to 5.25V and a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices ADL5323ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5323ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2.4GHz |
| Gain | 19.5dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 5dB |
| Number of Channels | 1 |
| Operating Frequency | 1700 MHz to 2400 MHz |
| Operating Supply Current | 320mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 28dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.96GHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5323ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
