
Analog Devices ADL5324-EVALZ technical specifications.
| Package/Case | SOT-89 |
| Evaluation Kit | Yes |
| Frequency | 400MHz |
| Gain | 14.6dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 3.8dB |
| Nominal Supply Current | 133mA |
| Number of Channels | 1 |
| Operating Supply Current | 133mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5324-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
