
Single-channel RF driver amplifier operating from 400 MHz to 4 GHz. Features 14.6dB gain at 2.14GHz, 3.8dB noise figure, and 29.1dBm P1dB. Designed for surface mounting in a SOT-89 package with tin, matte contact plating. Operates with a supply voltage of 3.15V to 5.25V, drawing 133mA typical current. Maximum power dissipation is 1.9W, with an operating temperature range of -40°C to 105°C.
Analog Devices ADL5324ARKZ-R7 technical specifications.
| Package/Case | SOT-89 |
| Contact Plating | Tin, Matte |
| Frequency | 4GHz |
| Gain | 14.6dB |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Noise Figure | 3.8dB |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 4000 MHz |
| Operating Supply Current | 133mA |
| Operating Supply Voltage | 5V |
| P1dB | 29.1dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 133mA |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5324ARKZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
