
High-performance analog variable gain amplifier (VGA) operating from 10 MHz to 3 GHz with a 60 dB gain control range. Features a 3 GHz -3dB bandwidth and 47 dB gain at 2.7 GHz. This single-channel IC offers a 14.7 dB noise figure and 1.2 dBm P1dB. Designed for surface mount applications with tin, matte contact plating, it operates within a 4.75V to 5.25V supply voltage range and has a maximum power dissipation of 1.1W. The component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices ADL5330ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5330ACPZ-R2 technical specifications.
| -3db Bandwidth | 3GHz |
| Contact Plating | Tin, Matte |
| Frequency | 10MHz |
| Gain | 47dB |
| Lead Free | Contains Lead |
| Length | 3.75mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 14.7dB |
| Nominal Supply Current | 215mA |
| Number of Channels | 1 |
| Operating Supply Current | 215mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 1.2dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 2.7GHz |
| Thickness | 850um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5330ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
