
Single RF amplifier with a 3GHz bandwidth and 47dB gain, featuring a 3GHz gain bandwidth product. Operates from a 4.75V to 5.25V supply, with a nominal supply current of 215mA. This surface mount component, housed in an LFCSP EP package, offers a P1dB of 1.2dBm and a noise figure of 14.7dB at 2.7GHz. Designed for tape and reel packaging, it has a maximum power dissipation of 1.1W and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADL5330ACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5330ACPZ-REEL7 technical specifications.
| -3db Bandwidth | 3GHz |
| Package/Case | LFCSP EP |
| Frequency | 3GHz |
| Gain | 47dB |
| Gain Bandwidth Product | 3GHz |
| Lead Free | Contains Lead |
| Length | 3.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 14.7dB |
| Nominal Supply Current | 215mA |
| Number of Channels | 1 |
| Operating Supply Current | 215mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 1.2dBm |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.7GHz |
| Thickness | 850um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5330ACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
