Analog VGA with 60 dB gain control range, operating from 10 MHz to 3 GHz. Features a 3 GHz bandwidth and 47 dB gain. This single-channel, surface-mount IC is housed in an LFCSP EP package with tin, matte contact plating. It operates within a supply voltage range of 4.75V to 5.25V, with a nominal supply current of 215mA. The component offers a noise figure of 14.7 dB and a maximum power dissipation of 1.1W, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADL5330ACPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5330ACPZ-WP technical specifications.
| -3db Bandwidth | 3GHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 3GHz |
| Gain | 47dB |
| Lead Free | Contains Lead |
| Length | 3.75mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 14.7dB |
| Nominal Supply Current | 215mA |
| Number of Channels | 1 |
| Operating Supply Current | 215mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Waffle |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5330ACPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.