
Analog VGA with 1 MHz to 1.2 GHz frequency range and 30 dB gain control. Features a 1.5 GHz -3dB bandwidth and 17 dB gain. Operates from 4.75V to 5.25V with a nominal supply current of 240mA. Packaged in LFCSP EP for surface mounting, with tin, matte contact plating. Noise figure is 9 dB.
Sign in to ask questions about the Analog Devices ADL5331ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5331ACPZ-R7 technical specifications.
| -3db Bandwidth | 1.5GHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 1MHz |
| Gain | 17dB |
| Gain Bandwidth Product | 1.5GHz |
| Lead Free | Contains Lead |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 9dB |
| Nominal Supply Current | 240mA |
| Number of Channels | 1 |
| Operating Supply Current | 240mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5331ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
