Analog Devices ADL5350ACPZ-R2 technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Power Dissipation | 324mW |
| Mount | Surface Mount |
| Noise Figure | 6.4dB |
| Nominal Supply Current | 16.5mA |
| Operating Supply Current | 16.5mA |
| Operating Supply Voltage | 3.5V |
| P1dB | 19.8dBm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5350ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.