
LF to 4 GHz Y-Mixer for telecommunications applications. Features a 750 MHz operating frequency, 6.4 dB noise figure, and 19.8 dBm P1dB. Operates with a 3.5V supply voltage and 16.5mA current. Packaged in LFCSP EP for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Analog Devices ADL5350ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 750MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 324mW |
| Mount | Surface Mount |
| Noise Figure | 6.4dB |
| Operating Supply Current | 16.5mA |
| Operating Supply Voltage | 3.5V |
| P1dB | 19.8dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 324mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADL5350 |
| Supply Current | 16.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5350ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
