LF to 4 GHz, High Linearity Y-Mixer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADL5350ACPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5350ACPZ-WP technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Power Dissipation | 324mW |
| Mount | Surface Mount |
| Noise Figure | 6.4dB |
| Nominal Supply Current | 16.5mA |
| Operating Supply Current | 16.5mA |
| Operating Supply Voltage | 3.5V |
| P1dB | 19.8dBm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5350ACPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.