
Dual-balanced mixer IC operating from 2200 MHz to 2700 MHz. Features integrated LO buffer, IF amplifier, and RF balun. Offers 14dB gain with a 10.6dB noise figure and 10.6dBm P1dB. Operates from a 3.3V to 5V supply with 350mA current consumption. Packaged in LFCSP EP for surface mounting, with tin matte contact plating. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADL5354ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5354ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Diode Type | MIXER |
| Frequency | 2.7GHz |
| Gain | 14dB |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 10.6dB |
| Operating Supply Current | 350mA |
| P1dB | 10.6dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| Power Gain | 8.6dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 350mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5354ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
