
The ADL5355ACPZ-R7 is a 2.5GHz RF mixer from Analog Devices, packaged in a LFCSP EP surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.2W. The mixer has a gain of 8.4dB and a noise figure of 9.2dB. It is RoHS compliant and available in tape and reel packaging with 1500 units per package.
Sign in to ask questions about the Analog Devices ADL5355ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5355ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2.5GHz |
| Gain | 8.4dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Noise Figure | 9.2dB |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 10.4dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Power Gain | 8.1dB |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5355ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
