
The ADL5363ACPZ-R7 is a surface mount RF amplifier from Analog Devices, operating over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 500mW and a maximum supply voltage of 5V. The device is RoHS compliant and has a noise figure of 7.6dB. It is available in a package quantity of 1500, packaged in tape and reel.
Sign in to ask questions about the Analog Devices ADL5363ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5363ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2.9GHz |
| Lead Free | Contains Lead |
| Max Frequency | 2.9GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 7.6dB |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| P1dB | 20dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Gain | -7.8dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5363ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
