
The ADL5365ACPZ-R7 is a 2.5GHz RF mixer from Analog Devices, featuring a gain of 7.3dB and a maximum power dissipation of 1.2W. It is packaged in a lead-free LFCSP EP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADL5365ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5365ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2.5GHz |
| Gain | 7.3dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Noise Figure | 8.3dB |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| P1dB | 25dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5365ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
